
MCTL295N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCTL295N06Y-TPTR-ND - Tape & Reel (TR) 353-MCTL295N06Y-TPCT-ND - Cut Tape (CT) 353-MCTL295N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL295N06Y-TP |
Description | N-CHANNEL MOSFET, TOLL-8L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 295A (Tc) 313W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,79800 € | 27,98 € |
| 100 | 1,99110 € | 199,11 € |
| 500 | 1,64700 € | 823,50 € |
| 1.000 | 1,53651 € | 1.536,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53424 € | 3.068,48 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 4,93740 € |

