
MCTL270N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCTL270N04Y-TPTR-ND - Tape & Reel (TR) 353-MCTL270N04Y-TPCT-ND - Cut Tape (CT) 353-MCTL270N04Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL270N04Y-TP |
Description | N-CHANNEL MOSFET, TOLL-8L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 270A (Tc) 391W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 135.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8010 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 391W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,28700 € | 22,87 € |
| 100 | 1,60880 € | 160,88 € |
| 500 | 1,44838 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18333 € | 2.366,66 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |


