
MCQ4559A-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4559A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ4559A-TP |
Description | MOSFET N/P-CH 60V 4.5A/3.5A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A, 3.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A, 3.5A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.3A, 10V, 80mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.62nC @ 10V, 4.27nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 850pF @ 25V, 505pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37968 € | 1.518,72 € |
| 8.000 | 0,35823 € | 2.865,84 € |
| Unit Price without VAT: | 0,37968 € |
|---|---|
| Unit Price with VAT: | 0,44423 € |

