
MCMWF090N06LKHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCMWF090N06LKHE3-TPTR-ND - Tape & Reel (TR) 353-MCMWF090N06LKHE3-TPCT-ND - Cut Tape (CT) 353-MCMWF090N06LKHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCMWF090N06LKHE3-TP |
Description | N-CHANNEL MOSFET,DFN2020-6(SWF) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.1A (Tc) 12.5W Surface Mount DFN2020-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 12.5W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-6L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,13118 € | 65,59 € |
| 1.000 | 0,11716 € | 117,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09932 € | 297,96 € |
| 6.000 | 0,09032 € | 541,92 € |
| 9.000 | 0,08573 € | 771,57 € |
| 15.000 | 0,08058 € | 1.208,70 € |
| 21.000 | 0,07752 € | 1.627,92 € |
| 30.000 | 0,07456 € | 2.236,80 € |
| 75.000 | 0,06885 € | 5.163,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

