
MCGWF018N10YLQ-TP | |
|---|---|
DigiKey Part Number | 353-MCGWF018N10YLQ-TPTR-ND - Tape & Reel (TR) 353-MCGWF018N10YLQ-TPCT-ND - Cut Tape (CT) 353-MCGWF018N10YLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCGWF018N10YLQ-TP |
Description | N-CHANNEL MOSFET,DFN3333-8(SWF) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 65W Surface Mount DFN3333-8(SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8(SWF) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,63080 € | 63,08 € |
| 500 | 0,49766 € | 248,83 € |
| 1.000 | 0,45483 € | 454,83 € |
| 2.000 | 0,45032 € | 900,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37982 € | 1.899,10 € |
| 10.000 | 0,36791 € | 3.679,10 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |

