
MCGD115NP10L-TP | |
|---|---|
DigiKey Part Number | 353-MCGD115NP10L-TPTR-ND - Tape & Reel (TR) 353-MCGD115NP10L-TPCT-ND - Cut Tape (CT) 353-MCGD115NP10L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCGD115NP10L-TP |
Description | DUAL N&P-CHANNEL MOSFET DFN3333- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 10A (Tc), 5.5A (Tc) 31W (Tj), 24W (Tj) Surface Mount DFN3333-D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Tc), 5.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 10A, 10V, 325mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA, 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V, 18.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 851pF @ 50V, 949pF @ 50V | |
Power - Max | 31W (Tj), 24W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | DFN3333-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33410 € | 33,41 € |
| 500 | 0,25634 € | 128,17 € |
| 1.000 | 0,23127 € | 231,27 € |
| 2.000 | 0,21017 € | 420,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18733 € | 936,65 € |
| 10.000 | 0,17322 € | 1.732,20 € |
| 15.000 | 0,16602 € | 2.490,30 € |
| 25.000 | 0,15794 € | 3.948,50 € |
| 35.000 | 0,15316 € | 5.360,60 € |
| 50.000 | 0,14851 € | 7.425,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

