
MCG5D9N03YL-TP | |
|---|---|
DigiKey Part Number | 353-MCG5D9N03YL-TPTR-ND - Tape & Reel (TR) 353-MCG5D9N03YL-TPCT-ND - Cut Tape (CT) 353-MCG5D9N03YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG5D9N03YL-TP |
Description | N-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Tc) 22W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 594 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 22W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22170 € | 22,17 € |
| 500 | 0,16794 € | 83,97 € |
| 1.000 | 0,15059 € | 150,59 € |
| 2.000 | 0,13598 € | 271,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12015 € | 600,75 € |
| 10.000 | 0,11036 € | 1.103,60 € |
| 15.000 | 0,10538 € | 1.580,70 € |
| 25.000 | 0,09977 € | 2.494,25 € |
| 35.000 | 0,09646 € | 3.376,10 € |
| 50.000 | 0,09447 € | 4.723,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |


