


MCG018N06LHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCG018N06LHE3-TPTR-ND - Tape & Reel (TR) 353-MCG018N06LHE3-TPCT-ND - Cut Tape (CT) 353-MCG018N06LHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG018N06LHE3-TP |
Description | N-CHANNEL MOSFET,PDFN3333 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 59W (Tj) Surface Mount PDFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PDFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36800 € | 36,80 € |
| 500 | 0,28416 € | 142,08 € |
| 1.000 | 0,25715 € | 257,15 € |
| 2.000 | 0,23441 € | 468,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20979 € | 1.048,95 € |
| 10.000 | 0,19458 € | 1.945,80 € |
| 15.000 | 0,18683 € | 2.802,45 € |
| 25.000 | 0,18395 € | 4.598,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

