New Product
N-Channel 60 V 190A (Tc) 192W (Tj) Surface Mount DFN5060-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCACL190N06Y-TP

DigiKey Part Number
353-MCACL190N06Y-TPTR-ND - Tape & Reel (TR)
353-MCACL190N06Y-TPCT-ND - Cut Tape (CT)
353-MCACL190N06Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCACL190N06Y-TP
Description
N-CHANNEL MOSFET,DFN5060-C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 190A (Tc) 192W (Tj) Surface Mount DFN5060-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3569 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
192W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-C
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,33600 €23,36 €
1001,64460 €164,46 €
5001,48790 €743,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,21560 €6.078,00 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,15350 €