


MBRD20200CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRD20200CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRD20200CTQ-TPCT-ND - Cut Tape (CT) 353-MBRD20200CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD20200CTQ-TP |
Description | SCHOTTKY BARRIER RECTIFIER,DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78900 € | 7,89 € |
| 100 | 0,52420 € | 52,42 € |
| 500 | 0,41048 € | 205,24 € |
| 1.000 | 0,37388 € | 373,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33424 € | 835,60 € |
| 5.000 | 0,30975 € | 1.548,75 € |
| 7.500 | 0,29727 € | 2.229,52 € |
| 12.500 | 0,29045 € | 3.630,62 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

