MBRD1020CT-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22677 €
Datasheet
Diode 20 V 10A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 10A Surface Mount DPAK
Micro Commercial Components Corporate Video

MBRD1020CT-TP

DigiKey Part Number
MBRD1020CT-TPMSTR-ND - Tape & Reel (TR)
MBRD1020CT-TPMSCT-ND - Cut Tape (CT)
MBRD1020CT-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD1020CT-TP
Description
DIODE SCHOTTKY 20V 10A DPAK
Customer Reference
Detailed Description
Diode 20 V 10A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes