Diode 150 V 15A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 15A Surface Mount TO-277
TO277

MBR15U150-TP

DigiKey Part Number
353-MBR15U150-TPTR-ND - Tape & Reel (TR)
353-MBR15U150-TPCT-ND - Cut Tape (CT)
353-MBR15U150-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR15U150-TP
Description
DIODE SCHOTTKY 150V 15A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount TO-277
Datasheet
 Datasheet
EDA/CAD Models
MBR15U150-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,81100 €8,11 €
1000,53930 €53,93 €
5000,42280 €211,40 €
1.0000,38528 €385,28 €
2.0000,36868 €737,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32720 €1.308,80 €
8.0000,30489 €2.439,12 €
12.0000,30121 €3.614,52 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €