Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1
Micro Commercial Components Corporate Video

LMB110S-TP

DigiKey Part Number
353-LMB110S-TPTR-ND - Tape & Reel (TR)
353-LMB110S-TPCT-ND - Cut Tape (CT)
353-LMB110S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMB110S-TP
Description
BRIDGE RECT 1P 100V 1A LMBS-1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 500 mA
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
LMBS-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32300 €3,23 €
1000,20650 €20,65 €
5000,15602 €78,01 €
1.0000,13563 €135,63 €
2.0000,12603 €252,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11039 €551,95 €
10.0000,09208 €920,80 €
15.0000,09204 €1.380,60 €
25.0000,08893 €2.223,25 €
35.0000,08606 €3.012,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €