



GS1K-LTP | |
|---|---|
DigiKey Part Number | GS1K-LTPMSTR-ND - Tape & Reel (TR) GS1K-LTPMSCT-ND - Cut Tape (CT) GS1K-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1K-LTP |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03244 € | 32,44 € |
| 2.000 | 0,02858 € | 57,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,02282 € | 171,15 € |
| 15.000 | 0,02047 € | 307,05 € |
| 22.500 | 0,01927 € | 433,57 € |
| 37.500 | 0,01792 € | 672,00 € |
| 52.500 | 0,01712 € | 898,80 € |
| 75.000 | 0,01635 € | 1.226,25 € |
| 187.500 | 0,01464 € | 2.745,00 € |
| 375.000 | 0,01359 € | 5.096,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

