


GBPC3504-BP | |
|---|---|
DigiKey Part Number | GBPC3504-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3504-BP |
Description | BRIDGE RECT 1PHASE 400V 35A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,53400 € | 25,34 € |
| 400 | 1,51308 € | 605,23 € |
| 800 | 1,40563 € | 1.124,50 € |
| 1.200 | 1,35092 € | 1.621,10 € |
| 2.000 | 1,34953 € | 2.699,06 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |

