



ES2G-LTP | |
|---|---|
DigiKey Part Number | ES2G-LTPMSTR-ND - Tape & Reel (TR) ES2G-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2G-LTP |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1.000 | 0,06995 € | 69,95 € |
| 2.000 | 0,06236 € | 124,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05412 € | 270,60 € |
| 10.000 | 0,04902 € | 490,20 € |
| 15.000 | 0,04642 € | 696,30 € |
| 25.000 | 0,04350 € | 1.087,50 € |
| 35.000 | 0,04176 € | 1.461,60 € |
| 50.000 | 0,04008 € | 2.004,00 € |
| 125.000 | 0,03639 € | 4.548,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

