



ER3GB-TP | |
|---|---|
DigiKey Part Number | ER3GB-TPMSTR-ND - Tape & Reel (TR) ER3GB-TPMSCT-ND - Cut Tape (CT) ER3GB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3GB-TP |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15872 € | 79,36 € |
| 1.000 | 0,13974 € | 139,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08264 € | 247,92 € |
| 6.000 | 0,07931 € | 475,86 € |
| 9.000 | 0,05379 € | 484,11 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

