DTC123JCA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 2.614
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

DTC123JCA-TP

DigiKey Part Number
DTC123JCA-TPMSTR-ND - Tape & Reel (TR)
DTC123JCA-TPMSCT-ND - Cut Tape (CT)
DTC123JCA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123JCA-TP
Description
TRANS PREBIAS NPN 50V SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07390 €7,39 €
5000,05412 €27,06 €
1.0000,04769 €47,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03948 €118,44 €
6.0000,03534 €212,04 €
9.0000,03322 €298,98 €
15.0000,03084 €462,60 €
21.0000,02943 €618,03 €
30.0000,02806 €841,80 €
75.0000,02505 €1.878,75 €
150.0000,02319 €3.478,50 €
300.0000,02163 €6.489,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €