Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DTA114EUA-13P | |
|---|---|
DigiKey Part Number | 353-DTA114EUA-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA114EUA-13P |
Description | PRE-BIASED TRANSISTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02260 € | 226,00 € |
| 20.000 | 0,02195 € | 439,00 € |
| 30.000 | 0,02162 € | 648,60 € |
| 50.000 | 0,02125 € | 1.062,50 € |
| 70.000 | 0,02104 € | 1.472,80 € |
| 100.000 | 0,02084 € | 2.084,00 € |
| 250.000 | 0,02040 € | 5.100,00 € |
| Unit Price without VAT: | 0,02260 € |
|---|---|
| Unit Price with VAT: | 0,02644 € |




