



BZX84C3V9-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C3V9-TPTR-ND - Tape & Reel (TR) 353-BZX84C3V9-TPCT-ND - Cut Tape (CT) 353-BZX84C3V9-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9-TP |
Description | DIODE ZENER 3.9V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,03860 € | 3,86 € |
| 500 | 0,03524 € | 17,62 € |
| 1.000 | 0,03273 € | 32,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02769 € | 83,07 € |
| 6.000 | 0,01846 € | 110,76 € |
| 9.000 | 0,01402 € | 126,18 € |
| 15.000 | 0,01328 € | 199,20 € |
| 75.000 | 0,01165 € | 873,75 € |
| 150.000 | 0,01064 € | 1.596,00 € |
| 300.000 | 0,00980 € | 2.940,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |




