SIC0460Y-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 90
Unit Price: 1,62000 €
Datasheet
Diode 650 V 14A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 14A Through Hole TO-220AC
TO-220AC

SIC0460Y-BP

DigiKey Part Number
353-SIC0460Y-BP-ND
Manufacturer
Manufacturer Product Number
SIC0460Y-BP
Description
DIODE SIL CARB 650V 14A TO220AC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 650 V 14A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
14A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 4 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 650 V
Capacitance @ Vr, F
210pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,81647 €816,47 €
Manufacturers Standard Package
Unit Price without VAT:0,81647 €
Unit Price with VAT:0,95527 €