


BSS138BKDW-TP | |
|---|---|
DigiKey Part Number | 353-BSS138BKDW-TPTR-ND - Tape & Reel (TR) 353-BSS138BKDW-TPCT-ND - Cut Tape (CT) 353-BSS138BKDW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKDW-TP |
Description | MOSFET 2N-CH 50V 0.22A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 220mA 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 22.8pF @ 25V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15380 € | 15,38 € |
| 500 | 0,11506 € | 57,53 € |
| 1.000 | 0,10254 € | 102,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08661 € | 259,83 € |
| 6.000 | 0,07857 € | 471,42 € |
| 9.000 | 0,07447 € | 670,23 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 21.000 | 0,06714 € | 1.409,94 € |
| 30.000 | 0,06449 € | 1.934,70 € |
| 75.000 | 0,05867 € | 4.400,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |




