


BSS138A-TP-HF | |
|---|---|
DigiKey Part Number | 353-BSS138A-TP-HF-ND |
Manufacturer | |
Manufacturer Product Number | BSS138A-TP-HF |
Description | Interface |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |

