BAS40-05-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05281 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,04025 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6.291
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 15.194
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.031
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.574
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06768 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.740
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06860 €
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23

BAS40-05-TP-HF

DigiKey Part Number
353-BAS40-05-TP-HF-ND
Manufacturer
Manufacturer Product Number
BAS40-05-TP-HF
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.