


B5818WSHE3-TP | |
|---|---|
DigiKey Part Number | 353-B5818WSHE3-TPTR-ND - Tape & Reel (TR) 353-B5818WSHE3-TPCT-ND - Cut Tape (CT) 353-B5818WSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5818WSHE3-TP |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B5818WSHE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,08878 € | 44,39 € |
| 1.000 | 0,07880 € | 78,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06606 € | 198,18 € |
| 6.000 | 0,05938 € | 356,28 € |
| 9.000 | 0,05265 € | 473,85 € |
| 15.000 | 0,05146 € | 771,90 € |
| 21.000 | 0,05054 € | 1.061,34 € |
| 30.000 | 0,04842 € | 1.452,60 € |
| 75.000 | 0,04652 € | 3.489,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

