137V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP85CA-TP

DigiKey Part Number
5KP85CA-TPTR-ND - Tape & Reel (TR)
5KP85CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP85CA-TP
Description
TVS DIODE 85VWM 137VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,88000 €2,88 €
101,87500 €18,75 €
1001,30430 €130,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,06032 €530,16 €
1.0000,98193 €981,93 €
1.5000,94200 €1.413,00 €
2.5000,91439 €2.285,97 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,36960 €