


5KP18CA-TP | |
|---|---|
DigiKey Part Number | 5KP18CA-TPTR-ND - Tape & Reel (TR) 5KP18CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP18CA-TP |
Description | TVS DIODE 18VWM 29.2VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54600 € | 15,46 € |
| 100 | 1,06380 € | 106,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85752 € | 428,76 € |
| 1.000 | 0,79123 € | 791,23 € |
| 1.500 | 0,75745 € | 1.136,17 € |
| 2.500 | 0,71951 € | 1.798,77 € |
| 3.500 | 0,71021 € | 2.485,74 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

