29.2V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP18CA-TP

DigiKey Part Number
5KP18CA-TPTR-ND - Tape & Reel (TR)
5KP18CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP18CA-TP
Description
TVS DIODE 18VWM 29.2VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,54600 €15,46 €
1001,06380 €106,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85752 €428,76 €
1.0000,79123 €791,23 €
1.5000,75745 €1.136,17 €
2.5000,71951 €1.798,77 €
3.5000,71021 €2.485,74 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,79630 €