
SM6S10CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM6S10CAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6S10CAHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 271A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 271A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,19355 € | 895,16 € |
| 1.500 | 1,11310 € | 1.669,65 € |
| 2.250 | 1,10802 € | 2.493,05 € |
| Unit Price without VAT: | 1,19355 € |
|---|---|
| Unit Price with VAT: | 1,39645 € |

