
30KP168A-TP | |
|---|---|
DigiKey Part Number | 353-30KP168A-TP-ND |
Manufacturer | |
Manufacturer Product Number | 30KP168A-TP |
Description | TVS DIODE 168VWM 272.4VC R6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 272.4V Clamp 111.2A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 168V | |
Voltage - Breakdown (Min) | 187.7V | |
Voltage - Clamping (Max) @ Ipp | 272.4V | |
Current - Peak Pulse (10/1000µs) | 111.2A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,23936 € | 3.119,68 € |
| Unit Price without VAT: | 6,23936 € |
|---|---|
| Unit Price with VAT: | 7,30005 € |

