1N5395GP-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet
Diode 400 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5395GP-BP

DigiKey Part Number
353-1N5395GP-BP-ND
Manufacturer
Manufacturer Product Number
1N5395GP-BP
Description
DIODE STANDARD 400V 1.5A DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.0000,03409 €852,25 €
Unit Price without VAT:0,03409 €
Unit Price with VAT:0,03989 €