1.5KE440A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.648
Unit Price: 1,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.121
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 360
Unit Price: 0,81000 €
Datasheet

Similar


YAGEO
In Stock: 1.865
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,27970 €
Datasheet
602V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
602V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE, AXIAL BIDIRECTIONAL
Micro Commercial Components Corporate Video

1.5KE440A-TP

DigiKey Part Number
1.5KE440A-TPMSTR-ND - Tape & Reel (TR)
1.5KE440A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE440A-TP
Description
TVS DIODE 376VWM 602VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
602V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71600 €7,16 €
1000,47370 €47,37 €
5000,36936 €184,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,32789 €393,47 €
2.4000,30090 €722,16 €
3.6000,28715 €1.033,74 €
6.0000,27170 €1.630,20 €
8.4000,26254 €2.205,34 €
12.0000,25495 €3.059,40 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €