


1.5KE22CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE22CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE22CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22CA-TP |
Description | TVS DIODE 18.8VWM 30.6V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,23450 € | 23,45 € |
| 500 | 0,20398 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,17793 € | 213,52 € |
| 2.400 | 0,17436 € | 418,46 € |
| 3.600 | 0,15938 € | 573,77 € |
| 6.000 | 0,14968 € | 898,08 € |
| 8.400 | 0,14393 € | 1.209,01 € |
| 12.000 | 0,13834 € | 1.660,08 € |
| 30.000 | 0,12632 € | 3.789,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

