XRP7740 - DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP7740EVB

DigiKey Part Number
1016-1352-ND
Manufacturer
Manufacturer Product Number
XRP7740EVB
Description
EVAL BOARD FOR XRP7740
Customer Reference
Detailed Description
XRP7740 - DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
-
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
XRP7740
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.