
XR32220EBER-L/TR | |
|---|---|
DigiKey Part Number | 1016-XR32220EBER-L/TR-ND - Tape & Reel (TR) 1016-XR32220EBER-L/TRCT-ND - Cut Tape (CT) 1016-XR32220EBER-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR32220EBER-L/TR |
Description | IC TRANSCEIVER FULL 2/2 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR32220EBER-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,35440 € | 33,86 € |
| 100 | 1,21210 € | 121,21 € |
| 250 | 1,14428 € | 286,07 € |
| 500 | 1,10340 € | 551,70 € |
| 1.000 | 1,06978 € | 1.069,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02822 € | 3.084,66 € |
| 6.000 | 1,00789 € | 6.047,34 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |











