RS232, RS485 Controller UART Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16M890IL32-F

DigiKey Part Number
1016-1382-ND
Manufacturer
Manufacturer Product Number
XR16M890IL32-F
Description
IC UART TXRX 128 BYTE 32QFN
Customer Reference
Detailed Description
RS232, RS485 Controller UART Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XR16M890IL32-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
UART
Standards
-
Voltage - Supply
1.62V ~ 3.63V
Current - Supply
4mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types