SPX3819M5-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.409
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.107
Unit Price: 1,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.427
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 877
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 53.194
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 0,22880 €
Datasheet

Similar


Texas Instruments
In Stock: 2.459
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.504
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.899
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.259
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.463
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.446
Unit Price: 0,56000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819M5-L-3-3

DigiKey Part Number
1016-1248-ND
Manufacturer
Manufacturer Product Number
SPX3819M5-L-3-3
Description
IC REG LINEAR 3.3V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX3819M5-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types