SP6203EM5-L-3-3/TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 32
Unit Price: 0,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.531
Unit Price: 1,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.712
Unit Price: 1,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.702
Unit Price: 1,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: 1,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.415
Unit Price: 1,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.258
Unit Price: 0,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 28.806
Unit Price: 2,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.338
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.899
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.588
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.409
Unit Price: 0,59000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.937
Unit Price: 0,68000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6203EM5-L-3-3/TR

DigiKey Part Number
SP6203EM5-L-3-3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6203EM5-L-3-3/TR
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6203EM5-L-3-3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
330 µA
PSRR
67dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types