SP3223EUCA-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 66
Unit Price: 1,54000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.321
Unit Price: 2,29000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4.042
Unit Price: 2,29000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 153
Unit Price: 9,19000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.707
Unit Price: 9,19000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 816
Unit Price: 11,35000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3.884
Unit Price: 11,35000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,98516 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.145
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.316
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.255
Unit Price: 9,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.432
Unit Price: 9,08000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3223EUCA-L

DigiKey Part Number
SP3223EUCA-L-ND
Manufacturer
Manufacturer Product Number
SP3223EUCA-L
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3223EUCA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types