
SP3223ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3223ECA-L/TR-ND - Tape & Reel (TR) 1016-SP3223ECA-L/TRCT-ND - Cut Tape (CT) 1016-SP3223ECA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3223ECA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223ECA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 235Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222ECA-L/TR | MaxLinear, Inc. | 428 | 1016-SP3222ECA-L/TRCT-ND | 1,50000 € | Parametric Equivalent |
| MAX3223EIDB | Texas Instruments | 769 | 296-33377-5-ND | 2,98000 € | Upgrade |
| MAX3223EIDBR | Texas Instruments | 4.143 | 296-19841-1-ND | 3,14000 € | Upgrade |
| MAX3223CAP+ | Analog Devices Inc./Maxim Integrated | 643 | MAX3223CAP+-ND | 7,12000 € | Similar |
| MAX3223CAP+T | Analog Devices Inc./Maxim Integrated | 3.117 | MAX3223CAP+TCT-ND | 7,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,03160 € | 25,79 € |
| 100 | 0,91850 € | 91,85 € |
| 250 | 0,86468 € | 216,17 € |
| 500 | 0,83224 € | 416,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,79215 € | 1.188,23 € |
| 3.000 | 0,77253 € | 2.317,59 € |
| 4.500 | 0,76270 € | 3.432,15 € |
| 7.500 | 0,75182 € | 5.638,65 € |
| 10.500 | 0,74546 € | 7.827,33 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

