SP213EEA-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: 3,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,90672 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.041
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.293
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,16000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.349
Unit Price: 2,16000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.807
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10
Unit Price: 13,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,09654 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 300
Unit Price: 2,66784 €
Datasheet

Similar


Texas Instruments
In Stock: 2.512
Unit Price: 2,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 76
Unit Price: 13,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.929
Unit Price: 13,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 11,56000 €
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP213EEA-L

DigiKey Part Number
1016-1018-5-ND
Manufacturer
Manufacturer Product Number
SP213EEA-L
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP213EEA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types