
MXL83101E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83101E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83101E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83101E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83101E-ADA-R |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34490 € | 34,49 € |
| 250 | 0,32140 € | 80,35 € |
| 500 | 0,30716 € | 153,58 € |
| 1.000 | 0,29549 € | 295,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28315 € | 707,88 € |
| 5.000 | 0,27571 € | 1.378,55 € |
| 7.500 | 0,27199 € | 2.039,93 € |
| 12.500 | 0,26786 € | 3.348,25 € |
| 17.500 | 0,26545 € | 4.645,38 € |
| 25.000 | 0,26313 € | 6.578,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

