
MAX9940AXK+T | |
|---|---|
DigiKey Part Number | MAX9940AXK+TTR-ND - Tape & Reel (TR) MAX9940AXK+TCT-ND - Cut Tape (CT) MAX9940AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9940AXK+T |
Description | IC OVERVOLTAGE PROTECTOR SC70-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 28V Internal Switch SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9940AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Voltage - Working | 5.5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16920 € | 29,23 € |
| 100 | 1,04300 € | 104,30 € |
| 250 | 0,98304 € | 245,76 € |
| 500 | 0,94804 € | 474,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88563 € | 2.214,08 € |
| 5.000 | 0,86668 € | 4.333,40 € |
| 7.500 | 0,85719 € | 6.428,93 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |










