



MAX9788EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9788EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9788EVKIT+ |
Description | EVAL BOARD FOR MAX9788 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9788 - 1-Channel (Mono) Output Class G Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class G | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Utilized IC / Part | MAX9788 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,31000 € | 73,31 € |
| Unit Price without VAT: | 73,31000 € |
|---|---|
| Unit Price with VAT: | 85,77270 € |

