Mixed Technology TVS Device 1 Circuit Surface Mount 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6496ATA+T

DigiKey Part Number
MAX6496ATA+TTR-ND - Tape & Reel (TR)
MAX6496ATA+TCT-ND - Cut Tape (CT)
MAX6496ATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6496ATA+T
Description
TVS DEVICE MIXED 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6496ATA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,10000 €13,10 €
109,19100 €91,91 €
1007,58430 €758,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,19632 €15.490,80 €
Manufacturers Standard Package
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,32700 €