
MAX5362MEUK+T | |
|---|---|
DigiKey Part Number | MAX5362MEUK+TTR-ND - Tape & Reel (TR) MAX5362MEUK+TCT-ND - Cut Tape (CT) MAX5362MEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5362MEUK+T |
Description | IC DAC 6BIT V-OUT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5362MEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 6 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,35440 € | 33,86 € |
| 100 | 1,21210 € | 121,21 € |
| 250 | 1,14428 € | 286,07 € |
| 500 | 1,10340 € | 551,70 € |
| 1.000 | 1,06978 € | 1.069,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03426 € | 2.585,65 € |
| 5.000 | 1,01286 € | 5.064,30 € |
| 7.500 | 1,00215 € | 7.516,13 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

