


MAX1818EUT33#TG16 | |
|---|---|
DigiKey Part Number | MAX1818EUT33#TG16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1818EUT33#TG16 |
Description | IC REG LIN POS ADJ 500MA SOT-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1818EUT33#TG16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.215V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

