
MAX14851AEE+ | |
|---|---|
DigiKey Part Number | MAX14851AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14851AEE+ |
Description | DGTL ISOLTR 0.6KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 3.2kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14851AEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/4 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 600Vrms | |
Common Mode Transient Immunity (Min) | 3.2kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 11.6ns, 11.8ns | |
Pulse Width Distortion (Max) | 2.9ns | |
Rise / Fall Time (Typ) | 5ns, 5ns (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,70360 € | 92,59 € |
| 100 | 3,36920 € | 336,92 € |
| 300 | 3,18260 € | 954,78 € |
| 500 | 3,11356 € | 1.556,78 € |
| 1.000 | 3,03446 € | 3.034,46 € |
| 2.500 | 2,95093 € | 7.377,32 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,10740 € |

