ADC, DAC 12 b 400k SPI 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11300GTL+

DigiKey Part Number
MAX11300GTL+-ND
Manufacturer
Manufacturer Product Number
MAX11300GTL+
Description
IC ADC/DAC 12BIT 400K 40TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 400k SPI 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX11300GTL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
Type
ADC, DAC
Number of Channels
20
Resolution (Bits)
12 b
Sampling Rate (Per Second)
400k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.62V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,69000 €17,69 €
1014,13400 €141,34 €
5012,70880 €635,44 €
10012,26740 €1.226,74 €
25011,80148 €2.950,37 €
50011,52070 €5.760,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,69000 €
Unit Price with VAT:20,69730 €