
EBMS322513A520 | |
|---|---|
DigiKey Part Number | 5262-EBMS322513A520TR-ND - Tape & Reel (TR) 5262-EBMS322513A520CT-ND - Cut Tape (CT) 5262-EBMS322513A520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS322513A520 |
Description | FERRITE BEAD 52 OHM 1210 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,08756 € | 21,89 € |
| 500 | 0,07728 € | 38,64 € |
| 1.000 | 0,06773 € | 67,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05885 € | 117,70 € |
| 4.000 | 0,05202 € | 208,08 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

